Parametric Equivalent

953-009-030R121 | |
|---|---|
DigiKey Part Number | 953-09C35E-ND |
Manufacturer | |
Manufacturer Product Number | 953-009-030R121 |
Description | CONN BACKSHELL 9P 35DEG SHLD SLV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 35° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 953-009-030R121 Models |
Category | Cable Exit 35° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Metal, Zinc |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-09MB27 | Assmann WSW Components | 0 | AE11501-ND | 7,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,25730 € | 525,73 € |
| Unit Price without VAT: | 5,25730 € |
|---|---|
| Unit Price with VAT: | 6,25619 € |
















