184A009-192L001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
184A009-192L001
184A009-192L001
184A009-192L001

184A009-192L001

DigiKey Part Number
NOR1114-ND
Manufacturer
Manufacturer Product Number
184A009-192L001
Description
CONN D-SUB PLUG 9POS PNL MNT IDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5A
Backset Spacing
-
Features
Feed Through, Grounding Indents, Strain Relief
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
28 AWG, Stranded
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,17000 €17,17 €
1014,59400 €145,94 €
2513,68000 €342,00 €
7012,72157 €890,51 €
14012,11471 €1.696,06 €
28011,53704 €3.230,37 €
56010,98711 €6.152,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,17000 €
Unit Price with VAT:20,43230 €