
854-008-103RLS4 | |
|---|---|
DigiKey Part Number | 37-854-008-103RLS4-ND |
Manufacturer | |
Manufacturer Product Number | 854-008-103RLS4 |
Description | IP67 MALE M8 CABLE MOUNT 8 POSIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 8 | Shielding |
Shell Size - Insert M8-8 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,08000 € | 11,08 € |
| 10 | 9,42100 € | 94,21 € |
| 25 | 8,83080 € | 220,77 € |
| 50 | 8,40920 € | 420,46 € |
| 100 | 8,00790 € | 800,79 € |
| 300 | 7,41100 € | 2.223,30 € |
| 500 | 7,14894 € | 3.574,47 € |
| 1.000 | 6,80817 € | 6.808,17 € |
| Unit Price without VAT: | 11,08000 € |
|---|---|
| Unit Price with VAT: | 13,18520 € |






