854-008-103RKT4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854-008-103RKT4

DigiKey Part Number
37-854-008-103RKT4-ND
Manufacturer
Manufacturer Product Number
854-008-103RKT4
Description
IP67 MALE M8 CABLE KIT 8 POSITIO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Shell Size - Insert
M8-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Voltage Rating
30V
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insert Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,58000 €21,58 €
1018,34700 €183,47 €
2517,19800 €429,95 €
5016,37740 €818,87 €
10015,59620 €1.559,62 €
25014,62072 €3.655,18 €
50013,92388 €6.961,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,58000 €
Unit Price with VAT:25,68020 €