



822B008-203RF01 | |
|---|---|
DigiKey Part Number | NOR1889-ND |
Manufacturer | |
Manufacturer Product Number | 822B008-203RF01 |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 8 | Voltage Rating 500V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 200°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation Keyed | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 822B008-203RF01 | NorComp Inc. | 6 | 5497-822B008-203RF01-ND | 15,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,12400 € | 442,48 € |
| Unit Price without VAT: | 22,12400 € |
|---|---|
| Unit Price with VAT: | 26,32756 € |

