
680M9W4173L000 | |
|---|---|
DigiKey Part Number | 37-680M9W4173L000-ND |
Manufacturer | |
Manufacturer Product Number | 680M9W4173L000 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 9 (5 + 4 Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 680M9W4173L000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 (5 + 4 Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 9W4 | |
Contact Type | Signal and Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,96400 € | 29,64 € |
| 25 | 2,77800 € | 69,45 € |
| 50 | 2,64540 € | 132,27 € |
| 100 | 2,51890 € | 251,89 € |
| 250 | 2,36120 € | 590,30 € |
| 500 | 2,24852 € | 1.124,26 € |
| 1.000 | 2,14126 € | 2.141,26 € |
| 2.500 | 2,00734 € | 5.018,35 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |











