680M002-071LA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M002-071LA01

DigiKey Part Number
37-680M002-071LA01-ND
Manufacturer
Manufacturer Product Number
680M002-071LA01
Description
F SIG CONT // 20-24AWG // GF
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
680M002-071LA01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.917
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,39100 €3,91 €
250,36680 €9,17 €
500,34920 €17,46 €
1000,33260 €33,26 €
2500,31176 €77,94 €
5000,29686 €148,43 €
1.0000,28267 €282,67 €
2.5000,26496 €662,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €