New at DigiKey
380-015-103L001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380-015-103L001

DigiKey Part Number
37-380-015-103L001-ND
Manufacturer
Manufacturer Product Number
380-015-103L001
Description
M 15P MINI DB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Zinc Alloy, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
-
Voltage Rating
60V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
28 AWG
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,75000 €15,75 €
1013,38200 €133,82 €
2512,54400 €313,60 €
6311,75222 €740,39 €
12611,19159 €1.410,14 €
25210,65786 €2.685,78 €
50410,14978 €5.115,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,75000 €
Unit Price with VAT:18,74250 €