



1052902-1 | |
|---|---|
DigiKey Part Number | A101932-ND |
Manufacturer | |
Manufacturer Product Number | 1052902-1 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder, Microstrip |
Datasheet | Datasheet |
EDA/CAD Models | 1052902-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder, Microstrip | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,70000 € | 13,70 € |
| 10 | 11,64400 € | 116,44 € |
| 25 | 10,91400 € | 272,85 € |
| 50 | 10,39320 € | 519,66 € |
| 100 | 9,89740 € | 989,74 € |
| 300 | 9,15973 € | 2.747,92 € |
| 500 | 8,87518 € | 4.437,59 € |
| Unit Price without VAT: | 13,70000 € |
|---|---|
| Unit Price with VAT: | 16,30300 € |





