Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

194-044-113L171 | |
|---|---|
DigiKey Part Number | 194-044-113L171-ND |
Manufacturer | |
Manufacturer Product Number | 194-044-113L171 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Backset Spacing 0.350" (8.89mm) |
Number of Positions | Features Ground Strap, Grounding Indents, Shielded |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-044-113R171 | NorComp Inc. | 210 | 181-44RME-ND | 9,69000 € | Similar |
| 09563627813 | HARTING | 54 | 1195-2328-ND | 12,54000 € | Similar |
| 17EBH044PAA110 | Amphenol CS (Commercial Products) | 0 | 17EBH044PAA110-ND | 7,09407 € | Similar |
| 633-044-263-041 | EDAC Inc. | 0 | 633-044-263-041-ND | 6,65780 € | Similar |
| 633-044-563-032 | EDAC Inc. | 0 | 633-044-563-032-ND | 4,25860 € | Similar |











