Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

633-044-263-041 | |
|---|---|
DigiKey Part Number | 633-044-263-041-ND |
Manufacturer | |
Manufacturer Product Number | 633-044-263-041 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 633-044-263-041 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.350" (8.89mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets, Shielded |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) High Density | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09565615713 | HARTING | 182 | 1195-4918-ND | 16,49000 € | Similar |
| 10090926-P444VLF | Amphenol CS (FCI) | 755 | 10090926-P444VLF-ND | 3,12000 € | Similar |
| 17EBH044PAA110 | Amphenol CS (Commercial Products) | 0 | 17EBH044PAA110-ND | 7,09407 € | Similar |
| L17HTHBP4F1C | Amphenol CS (Commercial Products) | 0 | L17HTHBP4F1C-ND | 3,16753 € | Similar |
| L17HTHBP4F2C | Amphenol CS (Commercial Products) | 0 | L17HTHBP4F2C-ND | 4,94508 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,65780 € | 1.664,45 € |
| Unit Price without VAT: | 6,65780 € |
|---|---|
| Unit Price with VAT: | 7,92278 € |















