Similar

180-026-271L030 | |
|---|---|
DigiKey Part Number | 3826FEA-ND |
Manufacturer | |
Manufacturer Product Number | 180-026-271L030 |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 2 (DA, A) High Density |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Mating Side (4-40) |
Part Status Obsolete | Shell Material, Finish Steel, Yellow Chromate Plated |
Connector Style D-Sub, High Density | Operating Temperature -50°C ~ 100°C |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 26 | Note Contacts Sold Separately |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-026-273L030 | NorComp Inc. | 0 | 3826FE-ND | 4,19983 € | Similar |





