180-026-173L000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180-026-173L000
180-026-173L000
180-026-173L000

180-026-173L000

DigiKey Part Number
826ME-ND
Manufacturer
Manufacturer Product Number
180-026-173L000
Description
CONN D-SUB HD HOUSING PLUG 26POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
EDA/CAD Models
180-026-173L000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
26
Number of Rows
3
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 100°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,84000 €4,84 €
104,11300 €41,13 €
253,85520 €96,38 €
503,67080 €183,54 €
1003,49570 €349,57 €
2503,27680 €819,20 €
5003,12046 €1.560,23 €
1.0002,97163 €2.971,63 €
2.5002,78582 €6.964,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,84000 €
Unit Price with VAT:5,75960 €