172-E09-213R031 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 463
Unit Price: 2,65000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 34
Unit Price: 6,07000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 8,41000 €
Datasheet

Similar


HARTING
In Stock: 45
Unit Price: 24,17000 €
Datasheet

Similar


HARTING
In Stock: 6
Unit Price: 6,23000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,13000 €
Datasheet

Similar


HARTING
In Stock: 1.668
Unit Price: 4,50000 €
Datasheet

Similar


HARTING
In Stock: 127
Unit Price: 4,48000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 939
Unit Price: 6,15000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,47453 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 478
Unit Price: 4,51000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.421
Unit Price: 6,28000 €
Datasheet
172-E09-213R031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-E09-213R031
172-E09-213R031
172-E09-213R031

172-E09-213R031

DigiKey Part Number
4509FEA-ND
Manufacturer
Manufacturer Product Number
172-E09-213R031
Description
CONN D-SUB RCPT 9POS PNL MT SLDR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-E09-213R031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,34000 €4,34 €
103,68800 €36,88 €
253,45680 €86,42 €
903,15778 €284,20 €
1803,00706 €541,27 €
2702,92230 €789,02 €
5402,78285 €1.502,74 €
1.0802,65013 €2.862,14 €
2.5202,49651 €6.291,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,34000 €
Unit Price with VAT:5,16460 €