172-E09-102R001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 5.775
Unit Price: 2,73000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 62
Unit Price: 3,07000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 5,09880 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 59
Unit Price: 1,24000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 200
Unit Price: 8,48000 €
Datasheet
172-E09-102R001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-E09-102R001
172-E09-102R001
172-E09-102R001

172-E09-102R001

DigiKey Part Number
1109MER-ND
Manufacturer
Manufacturer Product Number
172-E09-102R001
Description
CONN D-SUB PLUG 9POS PNL MNT
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
20-26 AWG
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes