172-037-212R021 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 40
Unit Price: 12,39000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 701
Unit Price: 4,52000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 798
Unit Price: 4,52000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 37
Unit Price: 12,39000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 22
Unit Price: 5,16000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 28
Unit Price: 28,22000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 22,09250 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 473
Unit Price: 5,50000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 10,20000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 15,69640 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.967
Unit Price: 17,10000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 636
Unit Price: 29,12000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 12,68451 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,36279 €
Datasheet
172-037-212R021, 172-037-212-021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-037-212R021, 172-037-212-021
172-037-212R021
172-037-212R021

172-037-212R021

DigiKey Part Number
3537FA-ND
Manufacturer
Manufacturer Product Number
172-037-212R021
Description
CONN D-SUB RCPT 37P PNL MNT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-037-212R021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes