Direct
Similar
Similar
Similar
Similar
Similar
Similar

172-037-182-031 | |
|---|---|
DigiKey Part Number | 15637M-ND |
Manufacturer | |
Manufacturer Product Number | 172-037-182-031 |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 100°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-037-183L031 | NorComp Inc. | 0 | 15637MA-ND | 11,50406 € | Direct |
| 09654616711 | HARTING | 614 | 09654616711-ND | 7,53000 € | Similar |
| 09654616712 | HARTING | 37 | 1195-2495-ND | 7,53000 € | Similar |
| 09664216701 | HARTING | 0 | 09664216701-ND | 9,68180 € | Similar |
| 09664216703 | HARTING | 0 | 09664216703-ND | 10,94200 € | Similar |








