172-009-282-021 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 682
Unit Price: 8,45000 €
Datasheet

Similar


HARTING
In Stock: 158
Unit Price: 5,62000 €
Datasheet

Similar


HARTING
In Stock: 84
Unit Price: 5,86000 €
Datasheet

Similar


HARTING
In Stock: 26
Unit Price: 3,69000 €
Datasheet

Similar


HARTING
In Stock: 55
Unit Price: 3,76000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,53630 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,31430 €
Datasheet

Similar


HARTING
In Stock: 457
Unit Price: 3,87000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,80000 €
Datasheet

Similar


HARTING
In Stock: 106
Unit Price: 4,52000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,38840 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,38840 €
Datasheet

Similar


HARTING
In Stock: 19
Unit Price: 5,80000 €
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 10,32500 €
Image for 172-009-282-021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-009-282-021

DigiKey Part Number
14609F-ND
Manufacturer
Manufacturer Product Number
172-009-282-021
Description
CONN D-SUB RCPT 9POS PNL MT SLDR
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Board Side (4-40)
Series
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Contact Finish Thickness
Flash
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
Current Rating (Amps)
5A
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Operating Temperature
-50°C ~ 100°C
Shell Size, Connector Layout
1 (DE, E)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-009-283L021NorComp Inc.68214609FA-ND8,45000 €Direct
09661116501HARTING1581195-2503-ND5,62000 €Similar
09661116502HARTING841195-2504-ND5,86000 €Similar
09661117501HARTING261195-2506-ND3,69000 €Similar
09661117502HARTING551195-2507-ND3,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes