Similar
Similar
Similar




09661556511 | |
|---|---|
DigiKey Part Number | 1195-7851-ND |
Manufacturer | |
Manufacturer Product Number | 09661556511 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661556511 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-009-213R051 | NorComp Inc. | 84 | 171-009-213R051-ND | 2,15000 € | Similar |
| 628-009-220-014 | EDAC Inc. | 0 | 628-009-220-014-ND | 1,39920 € | Similar |
| 628-009-620-011 | EDAC Inc. | 0 | 628-009-620-011-ND | 1,47790 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 4,08300 € | 40,83 € |
| 25 | 3,82640 € | 95,66 € |
| 50 | 3,64380 € | 182,19 € |
| 100 | 3,46990 € | 346,99 € |
| 300 | 3,21110 € | 963,33 € |
| 500 | 3,09750 € | 1.548,75 € |
| 1.000 | 2,94976 € | 2.949,76 € |
| 2.500 | 2,76532 € | 6.913,30 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |





















