Direct
Similar
Similar
Similar

171-009-202-011 | |
|---|---|
DigiKey Part Number | 1209F-ND |
Manufacturer | |
Manufacturer Product Number | 171-009-202-011 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Cable Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-009-203L011 | NorComp Inc. | 1.442 | 1209FE-ND | 2,20000 € | Direct |
| 628-009-222-041 | EDAC Inc. | 0 | 628-009-222-041-ND | 0,59200 € | Similar |
| 628-009-222-042 | EDAC Inc. | 68 | 628-009-222-042-ND | 1,94000 € | Similar |
| M24308/1-1F | ITT Cannon, LLC | 775 | IM24308/1-1F-ND | 11,29000 € | Similar |





