
628-009-222-042 | |
|---|---|
DigiKey Part Number | 628-009-222-042-ND |
Manufacturer | |
Manufacturer Product Number | 628-009-222-042 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-009-222-042 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64500 € | 16,45 € |
| 25 | 1,54160 € | 38,54 € |
| 90 | 1,40833 € | 126,75 € |
| 180 | 1,34100 € | 241,38 € |
| 270 | 1,30315 € | 351,85 € |
| 540 | 1,24093 € | 670,10 € |
| 1.080 | 1,18172 € | 1.276,26 € |
| 2.520 | 1,11318 € | 2.805,21 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

