Similar

170-050-271L030 | |
|---|---|
DigiKey Part Number | 4750FA-ND |
Manufacturer | |
Manufacturer Product Number | 170-050-271L030 |
Description | CONN D-SUB HOUSING RCPT 50POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 5 (DD, D) |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Mating Side (4-40) |
Part Status Obsolete | Shell Material, Finish Steel, Yellow Chromate Plated |
Connector Style D-Sub | Operating Temperature -50°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 50 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170-050-273L030 | NorComp Inc. | 0 | 7750FE-ND | 4,77300 € | Similar |



















