
973-050-020R121 | |
|---|---|
DigiKey Part Number | 973-050-020R121-ND |
Manufacturer | |
Manufacturer Product Number | 973-050-020R121 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 973-050-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40, Sealed | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 9,35800 € | 93,58 € |
| 25 | 8,77200 € | 219,30 € |
| 50 | 8,35320 € | 417,66 € |
| 100 | 7,95460 € | 795,46 € |
| 250 | 7,45692 € | 1.864,23 € |
| 500 | 7,10132 € | 3.550,66 € |
| 1.000 | 6,76281 € | 6.762,81 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |















