Mosfet Array 1200V (1.2kV) 200A (Tc) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH3T008MP120F2

DigiKey Part Number
5140-NH3T008MP120F2-ND
Manufacturer
Manufacturer Product Number
NH3T008MP120F2
Description
1200 V, 8 m SiC Half-Bridge Powe
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 200A (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NoMIS Power
Series
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
200A (Tc)
Vgs(th) (Max) @ Id
4V @ 100mA
Gate Charge (Qg) (Max) @ Vgs
530nC @ 20V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NoMIS Power
A separate 127,49 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:9
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1128,23000 €128,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,23000 €
Unit Price with VAT:152,59370 €