


N3T080MP330K | |
|---|---|
DigiKey Part Number | 5140-N3T080MP330K-ND |
Manufacturer | |
Manufacturer Product Number | N3T080MP330K |
Description | 3300 V 80 mOhm SiC MOSFET TO-247 |
Customer Reference | |
Detailed Description | N-Channel 3300 V 34A 288W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 20V |
Mfr | Rds On (Max) @ Id, Vgs 90mOhm @ 20A, 20V |
Series | Vgs(th) (Max) @ Id 3V @ 10mA |
Packaging Tube | Vgs (Max) +25V, -5V |
Part Status Active | Power Dissipation (Max) 288W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 3300 V | Supplier Device Package TO-247-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Tube: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,99000 € | 50,99 € |
| 10 | 49,71100 € | 497,11 € |
| 25 | 48,43600 € | 1.210,90 € |
| Unit Price without VAT: | 50,99000 € |
|---|---|
| Unit Price with VAT: | 60,67810 € |







