


N3T080MP120D | |
|---|---|
DigiKey Part Number | 5140-N3T080MP120D-ND |
Manufacturer | |
Manufacturer Product Number | N3T080MP120D |
Description | 1200 V, 80 m SiC MOSFET, TO-247- |
Customer Reference | |
Detailed Description | N-Channel 1200 V 38A 188W (Tc) Through Hole TO-247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 15A, 20V | |
Vgs(th) (Max) @ Id | 3V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 896 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3L | |
Package / Case |
| Tube: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 25 | 7,27200 € | 181,80 € |
| 100 | 6,84180 € | 684,18 € |
| 500 | 5,98118 € | 2.990,59 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |



