
FAL3F12LH | |
|---|---|
DigiKey Part Number | P9775-ND |
Manufacturer | |
Manufacturer Product Number | FAL3F12LH |
Description | FAN BLOWER 50X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H Ball 4.9 CFM (0.137m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 50mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 4.9 CFM (0.137m³/min) | |
Static Pressure | 0.606 in H2O (151.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 35.0dB | |
Power (Watts) | 2.22 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CSA, UL | |
Weight | 0.088 lb (39.92 g) | |
Current Rating (Amps) | 0.185A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 20000 Hrs @ 25°C |


