Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H Ball 4.5 CFM (0.126m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB0512LD

DigiKey Part Number
603-1566-ND
Manufacturer
Manufacturer Product Number
BFB0512LD
Description
FAN BLOWER 50X20MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H Ball 4.5 CFM (0.126m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB0512LD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 50mm L x 50mm H
Width
20.00mm
Air Flow
4.5 CFM (0.126m³/min)
Static Pressure
0.309 in H2O (77.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
28.0dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.078 lb (35.38 g)
Current Rating (Amps)
0.120A
Voltage Range
5 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,94000 €12,94 €
1010,64600 €106,46 €
2510,17040 €254,26 €
Unit Price without VAT:12,94000 €
Unit Price with VAT:15,39860 €