3615KL-04W-B40-P00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: 12,64622 €

Similar


ebm-papst Inc.
In Stock: 69
Unit Price: 47,31000 €
Datasheet

Similar


Delta Electronics
In Stock: 3.099
Unit Price: 5,37000 €
Datasheet

Similar


Delta Electronics
In Stock: 569
Unit Price: 15,42000 €
Datasheet
3615KL2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3615KL-04W-B40-P00

DigiKey Part Number
12-3615KL-04W-B40-P00-ND
Manufacturer
Manufacturer Product Number
3615KL-04W-B40-P00
Description
FAN AXIAL 92X38.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 68.5 CFM (1.92m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.40mm
Air Flow
68.5 CFM (1.92m³/min)
Static Pressure
0.289 in H2O (72.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
44.0dB
Power (Watts)
4.08 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.463 lb (210.01 g)
Current Rating (Amps)
0.340A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes