12038VA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12038VA
NMB IP69K-Rated Cooling Fans | Digi-Key Daily

12038VA-24R-GA-00

DigiKey Part Number
P19883-ND
Manufacturer
Manufacturer Product Number
12038VA-24R-GA-00
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 243.7 CFM (6.82m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
243.7 CFM (6.82m³/min)
Static Pressure
1.480 in H2O (368.7 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
64.0dB
Power (Watts)
35.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
0.816 lb (370.13 g)
Current Rating (Amps)
1.48A
Voltage Range
18 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.089
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,71000 €35,71 €
1029,09600 €290,96 €
4025,45750 €1.018,30 €
Manufacturers Standard Package
Unit Price without VAT:35,71000 €
Unit Price with VAT:42,49490 €