
12038VA-24P-EAE-0 | |
|---|---|
DigiKey Part Number | 12-12038VA-24P-EA-E0-ND |
Manufacturer | |
Manufacturer Product Number | 12038VA-24P-EAE-0 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 189.9 CFM (5.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 189.9 CFM (5.32m³/min) | |
Static Pressure | 0.920 in H2O (229.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 59.5dB | |
Power (Watts) | 17.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.740A | |
Voltage Range | 18 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,69000 € | 31,69 € |
| 10 | 25,85300 € | 258,53 € |
| 40 | 22,60875 € | 904,35 € |
| 80 | 22,45625 € | 1.796,50 € |
| Unit Price without VAT: | 31,69000 € |
|---|---|
| Unit Price with VAT: | 37,71110 € |











