YB15WRKG01/U | |
---|---|
cms-digikey-product-number | YB15WRKG01/U-ND |
cms-manufacturer | |
cms-manufacturer-product-number | YB15WRKG01/U |
cms-description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
100 | 12,63950 € | 1.263,95 € |
Unit Price without VAT: | 12,63950 € |
---|---|
Unit Price with VAT: | 15,04101 € |