

YB15WRKG01 | |
---|---|
DigiKey Part Number | YB15WRKG01-ND |
Manufacturer | |
Manufacturer Product Number | YB15WRKG01 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,98000 € | 16,98 € |
10 | 14,65800 € | 146,58 € |
25 | 13,82000 € | 345,50 € |
50 | 13,21740 € | 660,87 € |
100 | 12,63950 € | 1.263,95 € |
250 | 11,91284 € | 2.978,21 € |
500 | 11,38984 € | 5.694,92 € |
Unit Price without VAT: | 16,98000 € |
---|---|
Unit Price with VAT: | 20,20620 € |