




WR11BL | |
|---|---|
DigiKey Part Number | WR11BL-ND |
Manufacturer | |
Manufacturer Product Number | WR11BL |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | WR11BL Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Ivory |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 34.20mm x 17.20mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency EN, UL |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,52000 € | 27,52 € |
| 10 | 23,74100 € | 237,41 € |
| 25 | 22,38240 € | 559,56 € |
| 50 | 21,40420 € | 1.070,21 € |
| 100 | 20,46720 € | 2.046,72 € |
| 250 | 19,28852 € | 4.822,13 € |
| Unit Price without VAT: | 27,52000 € |
|---|---|
| Unit Price with VAT: | 32,74880 € |

