UB16KKW01N-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB16KKW01N-A
UB16KKW01N-A
UB16KKW01N-A
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB16KKW01N-A

DigiKey Part Number
360-2677-ND
Manufacturer
Manufacturer Product Number
UB16KKW01N-A
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB16KKW01N-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-20°C ~ 70°C
Mechanical Life
200,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,59000 €9,59 €
108,27800 €82,78 €
257,80520 €195,13 €
507,46520 €373,26 €
1007,13950 €713,95 €
2506,72988 €1.682,47 €
5006,43504 €3.217,52 €
1.0006,15255 €6.152,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,59000 €
Unit Price with VAT:11,41210 €