UB15KKW015C-CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB15KKW015C-CC
UB15KKW015C-CC
UB15KKW015C-CC
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB15KKW015C-CC

DigiKey Part Number
360-2102-ND
Manufacturer
Manufacturer Product Number
UB15KKW015C-CC
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB15KKW015C-CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.85 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
Overtravel, Tactile Feedback
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,50000 €11,50 €
109,92000 €99,20 €
259,35440 €233,86 €
508,94680 €447,34 €
1008,55620 €855,62 €
2508,06488 €2.016,22 €
5007,71132 €3.855,66 €
1.0007,37260 €7.372,60 €
Manufacturers Standard Package
Unit Price without VAT:11,50000 €
Unit Price with VAT:13,68500 €