



SK13DAW01 | |
|---|---|
DigiKey Part Number | 360-1937-ND |
Manufacturer | |
Manufacturer Product Number | SK13DAW01 |
Description | SWITCH KEYLOCK 3POS SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SPDT 3A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SK13DAW01 Models |
Category | Key Removable Positions All |
Manufacturer NKK Switches | Angle of Throw 45° |
Series | Contact Material Silver (Ag) |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Panel Cutout Dimensions Circular - 12.00mm Dia |
Number of Positions 3 | Features Epoxy Sealed Terminals |
Switch Function On-Off-On | Operating Temperature -25°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Depth Behind Flange 27.00mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Flat Key | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,21000 € | 18,21 € |
| 10 | 15,72000 € | 157,20 € |
| 25 | 14,82040 € | 370,51 € |
| 50 | 14,17400 € | 708,70 € |
| 100 | 13,55430 € | 1.355,43 € |
| 250 | 12,77476 € | 3.193,69 € |
| 500 | 12,75488 € | 6.377,44 € |
| Unit Price without VAT: | 18,21000 € |
|---|---|
| Unit Price with VAT: | 21,66990 € |




