




KO129CA126 | |
|---|---|
DigiKey Part Number | EG5872-ND |
Manufacturer | |
Manufacturer Product Number | KO129CA126 |
Description | SWITCH KEYLOCK 3POS SP3T 4A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer E-Switch | Actuator Type Flat Key |
Series | Key Removable Positions 3 only |
Packaging Bulk | Angle of Throw 45° |
Part Status Active | Contact Material Copper Alloy |
Circuit SP3T | Contact Finish Silver |
Number of Positions 3 | Mounting Type Panel Mount |
Switch Function Mom-On-Mom | Termination Style Solder Lug |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 19.00mm Dia |
Current Rating (Amps) 4A (AC/DC) | Depth Behind Flange 33.70mm |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 10 | 9,93700 € | 99,37 € |
| 25 | 9,37000 € | 234,25 € |
| 50 | 8,96160 € | 448,08 € |
| 100 | 8,57030 € | 857,03 € |
| 250 | 8,07820 € | 2.019,55 € |
| 500 | 7,76384 € | 3.881,92 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |











