
P2011EZ | |
|---|---|
DigiKey Part Number | P2011EZ-ND |
Manufacturer | |
Manufacturer Product Number | P2011EZ |
Description | SWITCH TOGGLE SPST 10A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Category | Actuator Type Flatted |
Mfr | Actuator Length 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread M6 x 0.75 |
Circuit | Operating Temperature -10°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 10A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |

