
P2011B | |
|---|---|
DigiKey Part Number | 360-2889-ND |
Manufacturer | |
Manufacturer Product Number | P2011B |
Description | SWITCH TOGGLE SPST 10A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | P2011B Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature -10°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 10A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1A | NKK Switches | 2.040 | 360-2893-ND | 7,52000 € | Similar |








