
P2011 | |
|---|---|
DigiKey Part Number | 360-3811-ND |
Manufacturer | |
Manufacturer Product Number | P2011 |
Description | SWITCH TOGGLE SPST 10A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | P2011 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread M6 x 0.75 |
Circuit | Features White Cap |
Switch Function | Operating Temperature -10°C ~ 85°C |
Current Rating (Amps) 10A (AC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |




