MFR Recommended

ND3KC16H-R | |
|---|---|
DigiKey Part Number | 360-3296-2-ND - Tape & Reel (TR) 360-3296-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ND3KC16H-R |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount, Right Angle Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | ND3KC16H-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.316" (8.03mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.320" (8.13mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |


