MN12S2A2W30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12S2A2W30

DigiKey Part Number
360-MN12S2A2W30-ND
Manufacturer
Manufacturer Product Number
MN12S2A2W30
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MN12S2A2W30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
6.86mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 159
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,97000 €5,97 €
104,96300 €49,63 €
254,59680 €114,92 €
504,33980 €216,99 €
1004,10270 €410,27 €
2503,82120 €955,30 €
5003,63294 €1.816,47 €
1.0003,46537 €3.465,37 €
Manufacturers Standard Package
Unit Price without VAT:5,97000 €
Unit Price with VAT:7,10430 €