


V130LA20BP | |
|---|---|
DigiKey Part Number | F3031-ND |
Manufacturer | |
Manufacturer Product Number | V130LA20BP |
Description | VARISTOR 205V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 190 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 6.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40880 € | 10,22 € |
| 100 | 0,35880 € | 35,88 € |
| 250 | 0,33492 € | 83,73 € |
| 500 | 0,32050 € | 160,25 € |
| 1.000 | 0,30866 € | 308,66 € |
| 2.500 | 0,29615 € | 740,38 € |
| 5.000 | 0,28869 € | 1.443,45 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |










