MFR Recommended
Parametric Equivalent
Parametric Equivalent



MB2011SS4W01 | |
|---|---|
DigiKey Part Number | 360-3690-ND |
Manufacturer | |
Manufacturer Product Number | MB2011SS4W01 |
Description | SWITCH PUSHBUTTON SPDT 6A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBN15SS4W01 | NKK Switches | 71 | 360-MBN15SS4W01-ND | 8,49000 € | MFR Recommended |
| MB2011LS4W01 | NKK Switches | 6 | MB2011LS4W01-ND | 6,05000 € | Parametric Equivalent |
| MB2011SS1W01/CUL | NKK Switches | 2 | MB2011SS1W01/CUL-ND | 7,71000 € | Parametric Equivalent |
| MPA106F | TE Connectivity ALCOSWITCH Switches | 0 | 450-1089-ND | 18,84000 € | Similar |
| MPE106F | TE Connectivity ALCOSWITCH Switches | 1.166 | 450-1093-ND | 14,77000 € | Similar |












