MBN15SS4W01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN15SS4W01

DigiKey Part Number
360-MBN15SS4W01-ND
Manufacturer
Manufacturer Product Number
MBN15SS4W01
Description
BUSHING MOUNT MINIATURE PUSHBUTT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Factory Stock: 576
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,63000 €8,63 €
107,15500 €71,55 €
256,62800 €165,70 €
506,26120 €313,06 €
1005,92480 €592,48 €
2505,52824 €1.382,06 €
5005,26454 €2.632,27 €
1.0005,03097 €5.030,97 €
Manufacturers Standard Package
Unit Price without VAT:8,63000 €
Unit Price with VAT:10,26970 €