JWL11RA2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JWL11RA2A
JWL11RA2A
JWL11RA2A
IP Rated Switches | Datasheet Preview

JWL11RA2A

DigiKey Part Number
360-1492-ND
Manufacturer
Manufacturer Product Number
JWL11RA2A
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWL11RA2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
Dust Proof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 29.50mm x 20.50mm
Operating Temperature
-25°C ~ 70°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Factory Stock: 1.161
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,06000 €11,06 €
109,54900 €95,49 €
259,00440 €225,11 €
508,61200 €430,60 €
1008,23600 €823,60 €
2507,76320 €1.940,80 €
5007,42294 €3.711,47 €
1.0007,09689 €7.096,89 €
Manufacturers Standard Package
Unit Price without VAT:11,06000 €
Unit Price with VAT:13,16140 €