
JS0408FP4 | |
|---|---|
DigiKey Part Number | JS0408FP4-ND |
Manufacturer | |
Manufacturer Product Number | JS0408FP4 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | JS0408FP4 Models |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.087" (2.20mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 24VDC | Length 0.445" (11.30mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS05-127-2-08BK-SMT-TR | Same Sky (Formerly CUI Devices) | 4.263 | 2223-DS05-127-2-08BK-SMT-CT-ND | 1,61000 € | Parametric Equivalent |
| KE08RXGR | CIT Relay and Switch | 0 | 2449-KE08RXGRTR-ND | 1,17145 € | Parametric Equivalent |
| TDB08H0SB1 | Littelfuse Inc. | 0 | 18-TDB08H0SB1-ND | 3,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

