Parametric Equivalent

TDB08H0SB1 | |
|---|---|
DigiKey Part Number | 18-TDB08H0SB1-ND |
Manufacturer | |
Manufacturer Product Number | TDB08H0SB1 |
Description | TDB DIP SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Littelfuse Inc. | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.444" (11.28mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS05-127-2-08BK-SMT-TR | Same Sky (Formerly CUI Devices) | 2.263 | 2223-DS05-127-2-08BK-SMT-CT-ND | 1,61000 € | Parametric Equivalent |
| KE08RXGR | CIT Relay and Switch | 0 | 2449-KE08RXGRTR-ND | 1,17145 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,30500 € | 23,05 € |
| 25 | 2,13560 € | 53,39 € |
| 100 | 1,90300 € | 190,30 € |
| 250 | 1,76788 € | 441,97 € |
| 500 | 1,67640 € | 838,20 € |
| 1.000 | 1,59424 € | 1.594,24 € |
| 4.000 | 1,45931 € | 5.837,24 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |


