Parametric Equivalent
Parametric Equivalent

JS0404FP4-R | |
|---|---|
DigiKey Part Number | JS0404FP4-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JS0404FP4-R |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.087" (2.20mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 24VDC | Length 0.245" (6.22mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAD04SGGR | E-Switch | 0 | 141-KAD04SGGR-ND | 1,00050 € | Similar |
| KAD04TGGR | E-Switch | 0 | 141-KAD04TGGR-ND | 1,15011 € | Similar |
| DS05-127-2-04BK-SMT-TR | Same Sky (Formerly CUI Devices) | 237 | 2223-DS05-127-2-04BK-SMT-CT-ND | 1,44000 € | Parametric Equivalent |
| KE04RXGR | CIT Relay and Switch | 1.255 | 2449-KE04RXGRCT-ND | 1,78000 € | Parametric Equivalent |
| TDB04H0SB1 | Littelfuse Inc. | 0 | 18-TDB04H0SB1-ND | 2,18000 € | Parametric Equivalent |



